Total (CHF 83.95 / pièce(s))
CHF 89.95
-7 %
CHF 83.95
Prix TVA incl.
Livraison gratuite avec
Droit de retour de 14 jours inclus (30 jours avec)
Caractéristiques techniques
- Type de produit
API - Câble
- Type
6ES7923-3BF00-0HB0
- Référence fabricant
6ES79233BF000HB0
- Longueur
5 m
- Série
ET 200
- Contenu
1 pc(s)
PLC - other devices
32
5 m
Cable end sleeve
VRAI
VRAI
VRAI
VRAI
- UKCA
non pertinent
Documents & téléchargements
Fiche technique
Fiche technique 2874031 Siemens 6ES79233BF000HB0 6ES7923-3BF00-0HB0 API - Câble
Conseils d'utilisation et de sécurité
Conseils d'utilisation et de sécurité 2874031 Siemens 6ES79233BF000HB0 6ES7923-3BF00-0HB0 API - Câble
Description
connection cable shielded f. SIMATIC ET200 SP HA from 37-pole D-sub to bare ends w. wire end sleeve labeled 32 channels L = 5 m, 0.14mm2 The 32-pole round cable (shielded) with a length of 5.0m represents the link between the control and field. This pre-assembled cable enables a trouble-free and safe signal flow. Even complex installations remain manageable and can be checked in the shortest possible time, which makes maintenance and expansion affordable. This pre-assembled connecting cable is part of the modular SIMATIC TOP connect connection for the fastest and safest system cabling. In addition to low wiring costs, error sources in cabling can be significantly reduced.