Nombre
Total (CHF 1'699.95 / pièce(s))
CHF 1'699.95
Prix TVA incl.
Livraison gratuite
Droit de retour de 14 jours inclus (30 jours avec)
Caractéristiques techniques
- Type de produit
Module de commande
- Type
6AG2531-7NF10-4AB0
- Référence fabricant
6AG25317NF104AB0
- Nombre d’entrées analogiques max.
8
- Série
S7-1500
- Contenu
1 pc(s)
- Température ambiante max.
70 °C
- Température ambiante min.
-40 °C
35
147 mm
129 mm
FAUX
8
0
VRAI
VRAI
FAUX
FAUX
FAUX
VRAI
16 Bit
None
FAUX
FAUX
VRAI
- UKCA
non pertinent
Documents & téléchargements
Fiche technique
Fiche technique 2873764 Siemens 6AG25317NF104AB0 6AG2531-7NF10-4AB0 Module de commande
Conseils d'utilisation et de sécurité
Conseils d'utilisation et de sécurité 2873764 Siemens 6AG25317NF104AB0 6AG2531-7NF10-4AB0 Module de commande
Description
SIPLUS S7-1500 AI 8xU/I HS TX rail based on 6ES7531-7NF10-0AB0 with conformal coating, -40…+70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), analog input module 16-bit resolution, accuracy 0.3%, 8 channels in groups of 8, common mode voltage 10 V, diagnostics, hardware interrupts 8 channels in 0.0625 ms including infeed element, shielding bracket and shield terminal SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Just like the CPU, the analog input modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your analog signals are reliably recorded.
Accessoires
(*Les prix indiqués sont hors taxe.)L'accessoire nécessaire est impératif pour pouvoir utiliser le produit conformément à la description