• Platform for Everything Technical *
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 6AG19601CB004AA5 6AG1960-1CB00-4AA5 API - Module d'alimentation

Photo non contractuelle
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Livraison le lun., 4 janvier 2027

Nombre
Total (CHF 709.95 / pièce(s))
CHF 709.95
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
API - Module d'alimentation

Type

6AG1960-1CB00-4AA5

Référence fabricant

6AG19601CB004AA5

Série

S7-1500

Contenu

1 pc(s)

Température ambiante max.

+60 °C

Température ambiante min.

0 °C

13

14 mm

58 mm

FAUX

FAUX

0

0

0

0

0

0

1

VRAI

FAUX

FAUX

FAUX

FAUX

FAUX

VRAI

VRAI

VRAI

None

FAUX

FAUX

FAUX

FAUX

0

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

Other

FAUX

FAUX

FAUX

UKCA

non pertinent

Documents & téléchargements

Fiche technique

Fiche technique 2873804 Siemens 6AG19601CB004AA5 6AG1960-1CB00-4AA5 API - Module d'alimentation

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2873804 Siemens 6AG19601CB004AA5 6AG1960-1CB00-4AA5 API - Module d'alimentation

Description

SIPLUS S7-1500 sync submodule up to 10 m based on 6ES7960-1CB00-0AA5 with conformal coating, 0…+60 °C, for patch cable up to 10 m The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. The SIPLUS extreme variant also protects the automation system components from harsh ambient conditions, such as extremely high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and physically active substances that can occur in control cabinets or container solutions in the production area. This also reliably protects your challenging automation tasks and provides additional investment security.

Autres produits intéressants

(*Les prix indiqués sont hors taxe.)