Nombre
Total (CHF 277.95 / pièce(s))
CHF 277.95
Prix TVA incl.
Livraison gratuite
Droit de retour de 14 jours inclus (30 jours avec)
Points forts & détails
Safety position switch locking force 1300 N, magnet volt. 24 V DC, 2 NC/1 NO, 8-pole
Notre service pour vous
Caractéristiques techniques
- Type de produit
Interrupteur de position de sécurité
- Connexion
connecteur mâle M12
- Type d'actionnement
actionneur séparé
- Fonctions
verrouillage magnétique
- Force d'actionnement
1300 N
- Type
3SE5324-0SB21-1AC8
- Contenu
1 pc(s)
- Conforme à la norme RoHS
oui
Plastic
VRAI
Uncoated
FAUX
Slow-action switch
None
None
None
Special construction
IP66/IP67
2
None
1.5 A
1.5 A
54 mm
FAUX
43.5 mm
198 mm
1300 N
- UKCA
non pertinent
Documents & téléchargements
Fiche technique
Fiche technique 2870433 Siemens 3SE53240SB211AC8 3SE5324-0SB21-1AC8 Interrupteur de position de sécurité actionneur séparé verrouillage magnétiq
Conseils d'utilisation et de sécurité
Conseils d'utilisation et de sécurité 2870433 Siemens 3SE53240SB211AC8 3SE5324-0SB21-1AC8 Interrupteur de position de sécurité actionneur séparé verrouillage magnétiq
Description
Safety position switch with tumbler, locking force 1300 N, 5 directions of approaches, solenoid-locked, magnet voltage 24 V DC, monitoring actuator 2 NC/1 NO monitoring magnet 2 NC/1 NO, wired with M12 connector, 8-pole, The matching separate actuator 3SE5000-0AV0. or 3SE5000-0AW4/5. must be ordered separately. Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.The actuator heads with screwless mounting can be rotated by 4x90 degrees. Five directions of approach are possible for the actuator, one of which is from the front. The contact blocks ensure an extremely high contact stability and can only be switched with separately coded actuators that guarantee greater protection against manipulation. LEDs conveniently indicate the current state of the device. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met.The devices are available with spring or solenoid locking, in plastic with a locking force of 1300 N or in metal with a locking force of 2300 N. An extensive range of 3D-coded actuators is available to order. Some versions are optionally available with an LED status display. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.The actuator is not included in the scope of delivery of the safety switches and must be ordered separately. Depending on the design, plug-in connectors and connection accessories are available.Safety is a SIRIUS business.
Accessoires
(*Les prix indiqués sont hors taxe.)L'accessoire nécessaire est impératif pour pouvoir utiliser le produit conformément à la description