• Platform for Everything Technical *
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 3SE50500BA00 3SE5050-0BA00 Elément de commutation 1 pc(s)

1/2
Photo non contractuelle
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Livraison le mer. 9 décembre

Nombre
Total (CHF 24.95 / pièce(s))
CHF 24.95
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
Contact block IP20 for position switch 3SE5250 open type

Notre service pour vous

Caractéristiques techniques

Type d'emballage

Piece

Type de produit

Elément de commutation

Connexion

connecteur mâle M12

Type

3SE5050-0BA00

Contenu

1 pc(s)

Conforme à la norme RoHS

oui

Other

None

None

None

1

None

6 A

6 A

0.55 A

3 A

25 mm

1

1

0

Roller cam straight

UKCA

non pertinent

Documents & téléchargements

Fiche technique

Fiche technique 2870419 Siemens 3SE50500BA00 3SE5050-0BA00 Elément de commutation 1 pc(s)

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2870419 Siemens 3SE50500BA00 3SE5050-0BA00 Elément de commutation 1 pc(s)

Description

Contact block IP20 for position switch 3SE5250 open type design 1 NO/1 NC slow-action contact contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.

Autres produits intéressants

(*Les prix indiqués sont hors taxe.)