Siemens Relais à semi-conducteurs 3RF21501AA45 50 A Tension de contact (max.): 600 V/AC à commutation au zéro de tension
Type d'emballage
Piece
Type de produit
Relais à semi-conducteurs
Tension de commande (min.)
4 V/DC
Tension de commande (max.)
30 V/DC
Tension de contact (max.)
600 V/AC
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Nombre
Total (CHF 67.95 / pièce(s))
CHF 67.95
Prix TVA incl.
Livraison gratuite avec
Droit de retour de 14 jours inclus (30 jours avec)
Caractéristiques techniques
- Type d'emballage
Piece
- Type de produit
Relais à semi-conducteurs
- Type
3RF2150-1AA45
- Type de commutation
à commutation au zéro de tension
- Connexion
borne à vis
- Tension de commande (min.)
4 V/DC
- Tension de commande (max.)
30 V/DC
- Gamme de tension de commande
4 - 30 V/DC
- Courant de commande (max.)
15 mA
- Courant de choc (max)
600 A
- Tension de contact (min.)
48 V/AC
- Tension de contact (max.)
600 V/AC
- Courant de charge (max.)
50 A
- Tension de sortie minimale
48 V/DC
- Tension de sortie maximale
600 V/AC
- Courant de sortie (max.)
50 A
- Type de contact
1 NO (T)
- Température min.
-25 °C
- Température max.
+60 °C
IP20
- Largeur
22.5 mm
- Hauteur
85 mm
- Profondeur
48 mm
- Poids
72 g
- Conforme à la norme RoHS
oui
- Courant continu (max.)
50 A
- Contenu
1 pc(s)
1
VRAI
50 A
DC
50 A
Documents & téléchargements
Fiche technique
Fiche technique 1431366 Siemens Relais à semi-conducteurs 3RF21501AA45 50 A Tension de contact (max.): 600 V/AC à commutation au zéro de tension
Conseils d'utilisation et de sécurité
Conseils d'utilisation et de sécurité 1431366 Siemens Relais à semi-conducteurs 3RF21501AA45 50 A Tension de contact (max.): 600 V/AC à commutation au zéro de tension
Description
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 50 A 48-600 V / 4-30 V DC screw terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF21 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
Avertissement
Veuillez noter que le produit est une commande spéciale et donc exclu du retour. Commande spéciale, pas de droit de rétractation.
Relais à semi-conducteur fréquemment recherchés:
Accessoires
(*Les prix indiqués sont hors taxe.)L'accessoire nécessaire est impératif pour pouvoir utiliser le produit conformément à la description