Siemens Contacteur à semi-conducteurs 3RF23301DA06 30 A Tension de contact (max.): 600 V/AC 1 pc(s)
Type de produit
Contacteur à semi-conducteurs
Tension de commande (min.)
15 V/DC
Tension de commande (max.)
24 V/DC
Tension de contact (max.)
600 V/AC
Courant de charge (max.)
30 A
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Total (CHF 171.95 / pièce(s))
CHF 171.95
Prix TVA incl.
Livraison gratuite avec
Droit de retour de 14 jours inclus (30 jours avec)
Caractéristiques techniques
- Type de fixation : fixation par vis et par encliquetage sur rail DIN 35 mm
- Fréquence de fonctionnement : 50/60 Hz
- Tension d'isolement : 600 V
- Modèle de produit : monophasé
- Nombre de pôles: 1.
- Type de produit
Contacteur à semi-conducteurs
- Type
3RF2330-1DA06
- Connexion
raccord à vis
- Tension de commande (min.)
15 V/DC
- Tension de commande (max.)
24 V/DC
- Gamme de tension de commande
15 - 24 V/DC
- Courant de commande (max.)
15 mA
- Courant de choc (max)
1150 A
- Tension de contact (min.)
48 V/AC
- Tension de contact (max.)
600 V/AC
- Courant de charge (max.)
30 A
- Type de contact
1 NO (T)
- Température min.
-25 °C
- Température max.
+60 °C
IP20
- Largeur
22.5 mm
- Hauteur
100 mm
- Profondeur
123.5 mm
- Conforme à la norme RoHS
oui
- Contenu
1 pc(s)
Documents & téléchargements
Fiche technique
Fiche technique 2261693 Siemens Contacteur à semi-conducteurs 3RF23301DA06 30 A Tension de contact (max.): 600 V/AC 1 pc(s)
Conseils d'utilisation et de sécurité
Conseils d'utilisation et de sécurité 2261693 Siemens Contacteur à semi-conducteurs 3RF23301DA06 30 A Tension de contact (max.): 600 V/AC 1 pc(s)
Description
Solid-state contactor 1-phase 3RF2 AC 51 / 30 A / 40 °C 48-600 V / 24 V DC short circuit-proof up to 25 A with B miniature circuit breaker solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
Relais à semi-conducteur fréquemment recherchés:
Accessoires
(*Les prix indiqués sont hors taxe.)L'accessoire nécessaire est impératif pour pouvoir utiliser le produit conformément à la description