• Platform for Everything Technical *
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 6ES7193-6BP20-2DA0 6ES71936BP202DA0 Unité de base

Photo non contractuelle
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Livraison le ven. 13 novembre

1 Set(s)

Nombre (taille du paquet 10 pc(s))
Total (CHF 30.60 / pièce(s))
CHF 363.95
-16 %
CHF 305.95
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
Plus que 1 Set(s) en stock !

Droit de retour de 14 jours inclus (30 jours avec)

Caractéristiques techniques

  • SIMATIC ET 200SP, Base-Unit BU15-P16+A10+2D, BU type A0, quantité d'emballage : 10 pièces, bornes Push-In, avec 10 bornes AUX, nouveau groupe de charge, lxh : 15mmx141mm
Type de produit

Unité de base

Référence fabricant

6ES71936BP202DA0

Type

6ES7193-6BP20-2DA0

Dim.

(l x H) 15 mm x 141 mm

Connexion

Push-In

Largeur

15 mm

Hauteur

141 mm

15

141 mm

35 mm

VRAI

DC

1

VRAI

VRAI

VRAI

VRAI

FAUX

FAUX

FAUX

VRAI

ATEX gas-ex-protection, Cat. 3G

None

VRAI

FAUX

FAUX

VRAI

VRAI

FAUX

DC

UKCA

oui

Documents & téléchargements

Fiche technique

Fiche technique 2229147 Siemens 6ES7193-6BP20-2DA0 6ES71936BP202DA0 Unité de base

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2229147 Siemens 6ES7193-6BP20-2DA0 6ES71936BP202DA0 Unité de base

Description

SIMATIC ET 200SP, BaseUnit BU15-P16+A10+2D, BU type A0, Pack quantity: 10 units, Push-in terminals, with 10 AUX terminals, New load group, WxH: 15 mmx141 mm SIMATIC ET 200SP is a modular, scalable, and highly flexible distributed I/O system. With its small footprint, it is particularly well-suited for installation in small control boxes near the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules, which can be inserted in any combination. The system provides a very comprehensive range of modules. Many modules are also available with a wide variety of characteristics, which considerably improve the scalability in regard to functionality and price. Thus, in addition to modules with standard functions (ST), modules with an extended range of functions and diagnostics (HF High Feature / HS High Speed) are also available. For price-sensitive applications, there are modules with basic functions (BA). The advantage of the ET 200SP system is in its ease of application, such as through the free selection of the PROFINET connection technology via the BusAdapter, the tool-free wiring by means of push-in technology, improved accessibility of the wiring due to a new arrangement of the spring releases, in addition to the associated conductor aperture and the channel-precise diagnostic functions. The availability and productivity of the machine are ensured by the capability of swapping modules and terminal boxes during operation, the so-called hot swapping. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task.

Avertissement

Démarreurs progressifs fréquemment recherchés:

Accessoires

(*Les prix indiqués sont hors taxe.)

L'accessoire nécessaire est impératif pour pouvoir utiliser le produit conformément à la description

Autres produits intéressants

(*Les prix indiqués sont hors taxe.)