• Platform for Everything Technical *
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 6AG1515-2FM02-2AB0 6AG15152FM022AB0 API - CPU

1/2
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Indisponible


Total (CHF 6'349.95 / pièce(s))
CHF 6'349.95
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
API - CPU

Type

6AG1515-2FM02-2AB0

Référence fabricant

6AG15152FM022AB0

70

Modular

147 mm

129 mm

VRAI

0

0

0

0

DC

Other

3000 kB

0.03 ms

FAUX

2

0

0

0

0

0

0

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

FAUX

ATEX gas-ex-protection, Cat. 3G

None

FAUX

FAUX

FAUX

FAUX

2

0

FAUX

FAUX

FAUX

FAUX

0

Level e

FAUX

FAUX

VRAI

FAUX

3

Documents & téléchargements

Fiche technique

Fiche technique 2873725 Siemens 6AG1515-2FM02-2AB0 6AG15152FM022AB0 API - CPU

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2873725 Siemens 6AG1515-2FM02-2AB0 6AG15152FM022AB0 API - CPU

Description

SIPLUS S7-1500 CPU 1515F-2 PN based on 6ES7515-2FM02-0AB0 with conformal coating, -40…+60 °C, central processing unit with work memory 750 KB for program and 3 MB for data, 1st interface: PROFINET IRT with 2-port switch, 2nd interface: PROFINET RT, 30 ns bit performance, SIMATIC Memory Card required The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. The SIPLUS extreme variant also protects the automation system components from harsh ambient conditions, such as extremely high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and physically active substances that can occur in control cabinets or container solutions in the production area. This also reliably protects your challenging automation tasks and provides additional investment security. The SIMATIC S7-1500 AdvancedController is configured using the SIMATIC STEP 7 Professional software. A SIMATIC Memory Card is required for the operation of this module.

Accessoires

(*Les prix indiqués sont hors taxe.)

L'accessoire nécessaire est impératif pour pouvoir utiliser le produit conformément à la description