Anzahl
Gesamt (CHF 8'599.95 / Stück)
CHF 9'149.95
-6 %
CHF 8'599.95
zzgl. CHF 79.95
inkl. MwSt.
Sperrgutzuschlag ohne weitere Versandkosten
14 Tage Rückgaberecht inklusive (30 Tage mit)
Technische Daten
- Produkt-Art
Klimagerät
- Typ
G572026G051
5861 W
- Min. Temperatur
+10 °C
- Max. Temperatur
+55 °C
- Breite
530 mm
- Höhe
1465 mm
- Tiefe
388 mm
- Abm.
(B x H x T) 530 x 1465 x 388 mm
- Inhalt
1 St.
- UKCA
nicht relevant
Dokumente & Downloads
Datenblatt
Datenblatt 3308793 nVent HOFFMAN G572026G051 Klimagerät 5861 W (B x H x T) 530 x 1465 x 388 mm 1 St.
Bedienungs- und Sicherheitshinweise
Bedienungs- und Sicherheitshinweise 3308793 nVent HOFFMAN G572026G051 Klimagerät 5861 W (B x H x T) 530 x 1465 x 388 mm 1 St.
Beschreibung
SpectraCool Air Conditioners are available in three sizes that offer a broad range of cooling capacities and configurations. These units deliver reliable enclosure cooling in demanding environments that features reliable design, clean appearance, eas...y installation, and a filterless design.
Select units come with Remote Access Control (RAC), an integrated, parametric controller designed to work seamlessly with our enclosure air conditioner units for the purpose of remotely monitoring and managing anywhere from a single unit to an entire network of Spectra cool air conditioners from virtually anywhere in the world with a secure internet connection. Ensure that your systems are always running at optimal temperature levels, increase productivity and improve overall system reliability.
Select units come with Remote Access Control (RAC), an integrated, parametric controller designed to work seamlessly with our enclosure air conditioner units for the purpose of remotely monitoring and managing anywhere from a single unit to an entire network of Spectra cool air conditioners from virtually anywhere in the world with a secure internet connection. Ensure that your systems are always running at optimal temperature levels, increase productivity and improve overall system reliability.
Lieferumfang
- Geliefert wird: Eldon Spectra Indoor-SS,4689W 230V G572026G051, Verpackungseinheit: 1 Stk., EAN: 8713574238152