• Platform for Everything Technical *
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 7MH41386AA000BA0 7MH4138-6AA00-0BA0 API - Accessoires

EAN :
N° réf. fabricant :
Code produit :
Actuellement indisponible

Total (CHF 659.95 / pièce(s))
CHF 659.95
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
API - Accessoires

Type

7MH4138-6AA00-0BA0

Référence fabricant

7MH41386AA000BA0

IP20

Série

ET 200

Contenu

1 pc(s)

UKCA

oui

Documents & téléchargements

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2229143 Siemens 7MH41386AA000BA0 7MH4138-6AA00-0BA0 API - Accessoires

Description

SIWAREX WP321 WEIGHING ELECTRONIC (1 CHANNEL) FOR STRAIN GAUGE LOAD CELLS / FULL BRIDGES (1-4 mV/V) FOR SIMATIC ET200SP, FITS to BU-TYPE A0, RS485- INTERFACE FOR CONNECTION OF SIWATOOL OR A REMOTE DISPLAY Detailed load cell diagnostics possible with digital junction box SIWAREX DB (7MH5001-0AD20 or 7MH5001-0AD01). With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products.