Nombre
Total (CHF 13.95 / pièce(s))
CHF 13.95
Prix TVA incl.
Livraison gratuite avec
Droit de retour de 14 jours inclus (30 jours avec)
Caractéristiques techniques
- Support universel triple, plastique/métal, 1NC, connexion vissée
- Type de produit
Élément de contact
- Spécificités
avec adaptateur
- Connexion
raccord à vis
- Fonctions
élément de contact
- Type de contact
1 NF (R)
- Position de commutation
1 NC (R)
- Tension de commutation
500 V
IP20
- Température min.
-25 °C
- Température max.
+70 °C
- Type de montage
fixation frontale
- Contenu
1 pc(s)
- Conforme à la norme RoHS
oui
- Poids
0.0330 kg
- Type
3SU1550-1AA10-1CA0
- UKCA
oui
Documents & téléchargements
Fiche technique
Fiche technique 1379539 Siemens 3SU1550-1AA10-1CA0 Élément de contact avec adaptateur 1 NF (R) élément de contact 500 V 1 pc(s)
Conseils d'utilisation et de sécurité
Conseils d'utilisation et de sécurité 1379539 Siemens 3SU1550-1AA10-1CA0 Élément de contact avec adaptateur 1 NF (R) élément de contact 500 V 1 pc(s)
Information
Information 1379539 Siemens 3SU1550-1AA10-1CA0 Élément de contact avec adaptateur 1 NF (R) élément de contact 500 V 1 pc(s)
Description
holder, 3-way, metal, 1 NC, screw terminal Holders SIRIUS ACT for securing modular actuators and indicators Standard: 3-slot holders, 4-slot holders only in conjunction with coordinate switches/selector switches with 4 positions.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Versions available: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Versions available: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.
Accessoires
(*Les prix indiqués sont hors taxe.)L'accessoire nécessaire est impératif pour pouvoir utiliser le produit conformément à la description