Droit de retour de 14 jours inclus (30 jours avec)
Driver de LED
à tension constante
à courant constant
(L x l x H) 148.00 x 40.00 x 32.00 mm
24 V/DC
13.2 V/DC
0.8 A
800 mA
115 V/AC
230 V/AC
II
dimmable
circuit PFC
protection contre les surcharges
IP30
fil, extrémités libres
16.08 W
1 x
1 x
Tension fixe/courant constant
305 V/AC
90 V/AC
214.00 g
16.08 W (max)
Cadencé
40.00 mm
32.00 mm
148.00 mm
40 W
90 - 305 V/AC; 127 - 431 V/DC
oui
Certified by EU Garan
Fiche technique 1293454 Driver LED MEAN WELL LPF-16D-24 40 W Tension fixe/courant constant
Conseils d'utilisation et de sécurité 1293454 Driver LED MEAN WELL LPF-16D-24 40 W Tension fixe/courant constant
Information 1293454 Driver LED MEAN WELL LPF-16D-24 40 W Tension fixe/courant constant
Conditions de garantie 1293454 Driver LED MEAN WELL LPF-16D-24 40 W Tension fixe/courant constant