14 Tage Rückgaberecht inklusive (30 Tage mit)
LED
Röhrenform
G13
6.6 W
5 W - 7.4 W
800 lm
18 W
matt
Neutralweiß
10 W - 24.9 W
KVG
4000 K
4000 K
30000 h
200000
0.50 s
70 %
220 V
230 V
240 V
35 mA
603 mm
27 mm
1 St.
E (A - G)
7 kWh/1000h
(Ø x L) 27 mm x 603 mm
1
30000 h
6.60 W
800 lm
840
80 Ra
100 g
+45 °C
-20 °C
T8
Certified by EU Garan
Datenblatt 2436832 OSRAM LED EEK: E (A - G) G13 Röhrenform T8 KVG 6.6 W = 18 W Neutralweiß (Ø x L) 27 mm x 603 mm 1 St.
Garantiebedingungen 2436832 OSRAM LED EEK: E (A - G) G13 Röhrenform T8 KVG 6.6 W = 18 W Neutralweiß (Ø x L) 27 mm x 603 mm 1 St.