14 Tage Rückgaberecht inklusive (30 Tage mit)
LED
Röhrenform
G13
15 W
10 W - 19.9 W
1800 lm
36 W
matt
Neutralweiß
25 W - 39.9 W
KVG
4000 K
4000 K
30000 h
200000
0.50 s
0.9
70 %
230 V
75 mA
1212 mm
27 mm
1 St.
E (A - G)
15 kWh/1000h
(Ø x L) 27 mm x 1212 mm
1
30000 h
15.00 W
1800 lm
840
80 Ra
120 g
+45 °C
-20 °C
T8
Certified by EU Garan
Datenblatt 2436826 OSRAM LED EEK: E (A - G) G13 Röhrenform T8 KVG 15 W = 36 W Neutralweiß (Ø x L) 27 mm x 1212 mm 1 St.
Garantiebedingungen 2436826 OSRAM LED EEK: E (A - G) G13 Röhrenform T8 KVG 15 W = 36 W Neutralweiß (Ø x L) 27 mm x 1212 mm 1 St.