Produktbeschreibung : Intel Xeon W W5-2565X / 3.2 GHz Prozessor - Box
Produkttyp : Prozessor
Prozessortyp : Intel Xeon W W5-2565X
Anz. der Kerne : 18 Kerne / 36 Threads
Cache-Speicher : 37.5 MB
Geeignete Sockel : FCLGA4677 Socket
Prozessoranz. : 1
Taktfrequenz : 3.2 GHz
Max. Turbo-Taktfrequenz : 4.8 GHz
Herstellungsprozess : 10 nm
Funktionen : Intel Turbo Boost Max Technology 3.0, Intel Turbo Boost Technology 2.0, Intel Deep Learning Boost (DL Boost), Intel Data Streaming Accelerator (DSA), Intel Advanced Matrix Extensions (AMX), Intel Speed Shift Technology, Hyper-Threading-Technologie, Intel Transactional Synchronization Extensions (TSX), Intel 64 Technology, Befehlssatz 64-Bit, Intel SSE4.1, Intel SSE4.2, Intel Advanced Vector Extensions 2 (AVX2.0), Intel Advanced Vector Extensions 512 (AVX-512), 2 AVX-512 FMA Einheiten, Enhanced SpeedStep technology, Intel vPro Enterprise Platform Eligibility, Intel Active Management Technology, Intel Control-Flow Enforcement Technology, Intel Total Memory Encryption, Intel AES New Instructions (AES-NI), Intel Trusted Execution Technology, Unterstützung für Execute Disable Bit, Intel OS Guard, Intel Boot Guard, Mode-based Execute Control (MBEC), Intel Platform Firmware Resilience Support, Intel Virtualization Technology for Directed (VT-x), Intel Virtualization Technology with Redirect Protection (VT-rp), Intel Virtualization Technology for Directed I/O (VT-d), Intel VT-x with Extended Page Tables (EPT)