• Plateforme dédiée à vos besoins techniques
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 6FX80028QN111FA0 1 pc(s)

Photo non contractuelle
Type
6FX8002-8QN11-1FA0
Référence fabricant
6FX80028QN111FA0
Contenu
1 pc(s)
Conforme à la norme RoHS
oui
UKCA
non pertinent
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Livraison le ven. 4 décembre

Nombre
Total (CHF 1'014.95 / pièce(s))
CHF 1'014.95
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
MOTION-CONNECT 800Plus, one cable connection solution OCC, basis cable

Notre service pour vous

Caractéristiques techniques

Type

6FX8002-8QN11-1FA0

Référence fabricant

6FX80028QN111FA0

Contenu

1 pc(s)

Conforme à la norme RoHS

oui

UKCA

non pertinent

Documents & téléchargements

Fiche technique

Fiche technique 2875915 Siemens 6FX80028QN111FA0 1 pc(s)

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2875915 Siemens 6FX80028QN111FA0 1 pc(s)

Description

Single cable connection pre-assembled 4G1,5+1Q0,2STC+1P1,5C-C SPEED-CONNECT connector M23 Wires with end sleeve Data cable with IX connector UL/CSA DESINA Motion-Connect 800PLUS Dmax.=12.3 mm length (m)=50 One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. The cable has IP20 degree of protection on the converter side and IP65 degree of protection on the motor side. Optimized connection technology via OCC (One Cable Connection)

Technique de raccordement des capteurs/actionneurs fréquemment recherchés:

Autres produits intéressants

(*Les prix indiqués sont hors taxe.)