• Platform for Everything Technical *
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 3LD9221-0A Cache-bornes 4 pc(s) Piece

1/2
Photo non contractuelle
Type d'emballage
Piece
Type de produit
Cache-bornes
Nombre de pôles
3
Contenu
4 pc(s)
Type
3LD9221-0A
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Livraison le jeu. 5 novembre

6 Set(s)

Nombre (taille du paquet 4 pc(s))
Total (CHF 4.49 / pièce(s))
CHF 17.95
prav.tax.untaxed Prix TVA incl. 
hors CHF 9.95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
sans frais de port supplémentaires 
Plus que 6 Set(s) en stock !
Livraison gratuite avec

Droit de retour de 14 jours inclus (30 jours avec)

Points forts & détails

Cache-bornes

  • Siemens 3LD92210A
  • Contenu: 4 pc(s)

Caractéristiques techniques

Type d'emballage

Piece

Type de produit

Cache-bornes

Nombre de pôles

3

Contenu

4 pc(s)

Type

3LD9221-0A

Conforme à la norme RoHS

oui

Other

UKCA

oui

Documents & téléchargements

Fiche technique

Fiche technique 2868921 Siemens 3LD9221-0A Cache-bornes 4 pc(s) Piece

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2868921 Siemens 3LD9221-0A Cache-bornes 4 pc(s) Piece

Description

Terminal cover, 3-pole, for 25 A and 32 A, Accessory for main and emergency switching-off switch 3LD2 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. The Siemens 3LD main switches and emergency off switches are characterized primarily by: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4th pole. 2. Versatile and global applications possible due to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated enclosure for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting panel, DIN rail. 6. Optimum disconnection of 16 A of 250 A from the power supply by locking capability of the rotary operating mechanism.

Autres produits intéressants

(*Les prix indiqués sont hors taxe.)