• Platform for Everything Technical *
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

Siemens 3LD9201-1A Cache-bornes verrouillable 4 pc(s)

1/2
Photo non contractuelle
Type de produit
Cache-bornes
Type d'actionnement
entraînement rotatif
Spécificités
verrouillable
Motif d'impression
NOT-AUS
Nombre de pôles
4
Fiche technique (PDF)
EAN :
N° réf. fabricant :
Code produit :
Livraison le jeu. 5 novembre

17 Set(s)

Nombre (taille du paquet 4 pc(s))
Total (CHF 4.99 / pièce(s))
CHF 19.95
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
Cache-bornes verrouillable

  • Siemens 3LD92011A
  • Contenu: 4 pc(s)

Caractéristiques techniques

Type de produit

Cache-bornes

Spécificités

verrouillable

Type d'actionnement

entraînement rotatif

Motif d'impression

NOT-AUS

Nombre de pôles

4

Connexion

borne

Contenu

4 pc(s)

Type

3LD9201-1A

Conforme à la norme RoHS

oui

Other

UKCA

oui

Documents & téléchargements

Fiche technique

Fiche technique 2868914 Siemens 3LD9201-1A Cache-bornes verrouillable 4 pc(s)

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 2868914 Siemens 3LD9201-1A Cache-bornes verrouillable 4 pc(s)

Description

Terminal cover, 4-pole, 16A, accessory for main and emergency switching-off switch 3LD2 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. The Siemens 3LD main switches and emergency off switches are characterized primarily by: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4th pole. 2. Versatile and global applications possible due to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated enclosure for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting panel, DIN rail. 6. Optimum disconnection of 16 A of 250 A from the power supply by locking capability of the rotary operating mechanism.

Autres produits intéressants

(*Les prix indiqués sont hors taxe.)