• Plateforme dédiée à vos besoins techniques
  • +3'500 grandes marques
  • Livraison offerte dès CHF 200.–
  • Retours simples et rapides
Conrad

HP Toner 827A d'origine noir 29500 pages CF300AC

EAN :
N° réf. fabricant :
Code produit :
Indisponible


Caractéristiques techniques

Type de produit

Toner

Modèle

d'origine

Référence abrégée

827A

Pour marques

HP

Couleur

noir

Nombre de pages max.

29500 pages

Nombre de pages imprimables (noir)

29500 pages

Nombre de pages imprimables

29500 pages

Type de consommable

Cassette de toner

UKCA

non pertinent

Documents & téléchargements

Conseils d'utilisation et de sécurité

Conseils d'utilisation et de sécurité 1174696 HP Toner 827A d'origine noir 29500 pages CF300AC

Description

: Produce standout business documents and presentations. Help save time and money when you print marketing materials in the office. Original HP toner cartridges with HP ColorSphere technology deliver print shop–quality results on a range of papers. Stay productive with cartridges designed for reliability—and avoid the hassle and expense of reprints. Intelligence built into Original HP toner cartridges makes monitoring usage and reordering supplies easy. : Produce standout business documents and marketing materials, using Original HP toner cartridges with HP ColorSphere technology. Get consistent, print shop–quality results on a wide range of laser papers designed for professional office printing. • Increase the impact of documents—use Original HP toner cartridges with HP ColorSphere technology. Help keep printing costs low while maintaining productivity. HP Color LaserJet toner cartridges deliver consistent, uninterrupted printing. Because cartridges are designed for exceptional reliability, you avoid wasted supplies and expensive delays. • Count on consistent, uninterrupted printing with cartridges designed for your printer. Track cartridge use and reorder easily, with intelligence built into Original HP toner cartridges. Automatic seal removal makes installation quick and easy. • Plan ahead—use HP Web Jetadmin to track toner usage and receive regular supplies updates. Use Original HP toner cartridges to help save energy and resources. Preinstalled cartridges mean less packaging waste. Enjoy easy recycling—cartridges returned through HP Planet Partners are recycled responsibly. 1 • HP helps you recycle your toner cartridges—it’s easy with the HP Planet Partners program. 1 1 Program availability varies. HP toner cartridge return and recycling is currently available in more than 50 countries and territories around the world through the HP Planet Partners program. For more information, or to request return envelopes and bulk collection boxes, visit http://www.hp.com/recycle.

Avertissement

L'indication du nombre de pages (si donnée) fait référence à une page d'impression moyenne avec 5 % de couverture en mode brouillon.